Wurth Elektronik 22 μF Surface Polymer Capacitor, 50V dc

This image is representative of the product range

Subtotal (1 box of 800 units)*

$1,161.60

(exc. GST)

$1,277.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +$1.452$1,161.60

*price indicative

RS Stock No.:
257-0050
Mfr. Part No.:
870135774001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Polymer Capacitor

Technology

Conductive Polymer Aluminium Solid

Capacitance

22μF

Voltage

50V dc

Mount Type

Surface

Package/Case

Plastic

Lead Pitch

3.5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Length

8mm

Series

WCAP-PTHT

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Leakage Current

220μA

Ripple Current

790mA

Dissipation Factor

12%

Diameter

10mm

Automotive Standard

No

The Wurth Elektronik aluminium polymer capacitors with ultra high permissible ripple current and low ESR over high frequency range. It consist of an operating temperature of 55°C to +105°C. It is used for low ripple voltage at the switching.

Capacitance Value is 22 μF

Voltage rating is 50 V

Endurance rating is 2000 h

Used in high-end power supply, industrial computer, charger, digital set-top box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy