AVX 15μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 249-0372
- Mfr. Part No.:
- TCJB156M035R0200E
- Brand:
- AVX
Price (ex. GST) Each (On a Reel of 2000)
$1.019
(exc. GST)
$1.121
(inc. GST)
1850 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
2000 + | $1.019 | $2,038.00 |
*price indicative
- RS Stock No.:
- 249-0372
- Mfr. Part No.:
- TCJB156M035R0200E
- Brand:
- AVX
- COO (Country of Origin):
- CZ
Related links
- AVX 15μF Surface Mount Polymer Capacitor, 35V dc
- AVX 4.7μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 35V dc
- KYOCERA AVX 4.7μF Surface Mount Polymer Capacitor, 35V dc
- Kemet 47μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 10μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 35V dc
- AVX 2.2μF Surface Mount Polymer Capacitor, 35V dc