AVX 10 μF Surface Polymer Capacitor, 25V dc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.06

(exc. GST)

$6.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.606$6.06-
100 - 490$0.593$5.932%
500 +$0.58$5.804%

*price indicative

Packaging Options:
RS Stock No.:
249-0367
Mfr. Part No.:
TCJB106M025R0150E
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

25V dc

Mount Type

Surface

Package/Case

1210

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Height

1.9mm

Length

3.5mm

Series

TCJ

Electrolyte Type

Solid

Automotive Standard

No

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Leakage Current

25μA

Dissipation Factor

6%

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

  • RS Stock No. 2490367P
  • Mfr. Part No. TCJB106M025R0150E
Each (Supplied on a Reel)
$0.606
  • RS Stock No. 2490371
  • Mfr. Part No. TCJB156M025R0100E
Each (On a Tape of 10)
$1.674
  • RS Stock No. 2490404
  • Mfr. Part No. TCJD107M025R0055E
Each
$4.81
  • RS Stock No. 2490420P
  • Mfr. Part No. TCJE107M025R0080E
Each (Supplied on a Reel)
$3.767

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy