AVX 10 μF Surface Polymer Capacitor, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$12.56

(exc. GST)

$13.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,830 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.256$12.56-
100 - 490$1.213$12.133%
500 +$1.173$11.736%

*price indicative

Packaging Options:
RS Stock No.:
249-0365
Mfr. Part No.:
TCJB106M016R0200E
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

16V dc

Mount Type

Surface

Package/Case

1210

Lead Pitch

1.4mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

3.5 x 2.8 x 1.9 mm

Length

3.5mm

Height

1.9mm

Series

TCJ

Electrolyte Type

Solid

Leakage Current

16μA

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Automotive Standard

No

COO (Country of Origin):
CZ
The AVX TCJ Series has conductive polymer solid electrolytic chip capacitors & these capacitors are for general use in commercial, industrial , networking and other applications, it benign failure mode under recommended use conditions & designed to operate within the limits of the environmental conditions specified for series.

Conductive polymer electrode

3x reflow 260 °C compatible

Lower ESR

100% surge current tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy