Panasonic 1 mF Surface Polymer Capacitor, 16V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$11.23

(exc. GST)

$12.352

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 476 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 98$5.615$11.23
100 - 198$5.47$10.94
200 +$5.39$10.78

*price indicative

Packaging Options:
RS Stock No.:
210-5558
Mfr. Part No.:
16SVT1000M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

1mF

Voltage

16V dc

Mount Type

Surface

Package/Case

400

Polarity

Polar

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 x 12.6 mm

Series

SVT

Length

12.6mm

Height

10.3mm

Depth

10.3mm

Electrolyte Type

Solid

Ripple Current

1.7A

Leakage Current

3200μA

Diameter

10mm

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

12%

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.

2700μF maximum capacitance

–55°C to +125°C category temperature range

±20% capacitance tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy