KEMET 150 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 209-1434
- Mfr. Part No.:
- T591B157M006ATE045
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-1434
- Mfr. Part No.:
- T591B157M006ATE045
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 150μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Height | 2.1mm | |
| Series | T591 | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1.68A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 94.5μA | |
| Dissipation Factor | 8% | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 150μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Height 2.1mm | ||
Series T591 | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Ripple Current 1.68A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 94.5μA | ||
Dissipation Factor 8% | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 150 uF and ESR of 45 mOhms.
Capacitance 150 uFC
Tolerance 20 %
ESR 45 mOhms
Minimum Operating Temperature -55 C
Maximum Operating Temperature +125
Mounting Type Surface Mount
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
- CK Polyester, 4 Pocket Tool Belt Pouch
