KEMET 150 μF Surface Mount Polymer Capacitor, 4 V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
209-1433
Mfr. Part No.:
T591B157M004ATE070
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Voltage

4 V dc

Mount Type

Surface Mount

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.9 mm

Series

T591

Height

2.1mm

Electrolyte Type

Solid

Dissipation Factor

8%

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Lifetime

2000 h

Leakage Current

60μA

Ripple Current

1347mA

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 150 uF and capacitance tolerance is 20%.

Capacitance 150 uFC

Tolerance 20 %

Mounting Type Surface Mount

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125

Related links