KEMET 100 μF Surface Polymer Capacitor, 4V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
209-1417
Mfr. Part No.:
T591B107M004ATE045
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

4V dc

Mount Type

Surface

Package/Case

3528-21

Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

T591

Height

2.1mm

Electrolyte Type

Solid

Ripple Current

1.68A

Leakage Current

40μA

Minimum Operating Temperature

-55°C

Lifetime

52 week

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 100 uF and capacitance tolerance is 20%.

Capacitance 100 uFC

Tolerance 20 %

Mounting Type Surface Mount

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125

ESR 55 mOhms

  • RS Stock No. 1878613P
  • Mfr. Part No. T520T107M004ATE070
Each (Supplied on a Reel)
$2.264
  • RS Stock No. 1878613
  • Mfr. Part No. T520T107M004ATE070
Each (In a Pack of 5)
$2.264
  • RS Stock No. 1447502P
  • Mfr. Part No. T520B107M006ATE040
Each (Supplied on a Reel)
$1.578
  • RS Stock No. 1737225
  • Mfr. Part No. T520B107M006ATE025
Each (In a Pack of 5)
$1.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy