Panasonic 330 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 201-8082
- Mfr. Part No.:
- 6SVPT330M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$812.00
(exc. GST)
$893.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.812 | $812.00 |
| 2000 - 3000 | $0.791 | $791.00 |
| 4000 + | $0.779 | $779.00 |
*price indicative
- RS Stock No.:
- 201-8082
- Mfr. Part No.:
- 6SVPT330M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6.6 mm | |
| Depth | 6.6mm | |
| Height | 6.6mm | |
| Series | SVPT | |
| Length | 6.4mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Leakage Current | 415μA | |
| Ripple Current | 3390mA | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Lifetime | 20000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6.6 mm | ||
Depth 6.6mm | ||
Height 6.6mm | ||
Series SVPT | ||
Length 6.4mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Leakage Current 415μA | ||
Ripple Current 3390mA | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Lifetime 20000 h | ||
- COO (Country of Origin):
- JP
The Panasonic 330μF OS-CON SVP electrolytic aluminium capacitor construction with a high conductive polymer. It has excellent noise reduction capability and long life span. The capacitor used in PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters.
Low ESR is (15 mO max.)
Large capacitance is (560 μF max.)
Rated voltage range is 2.5 V to 16 V
Related links
- Panasonic 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- AVX 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- CHEMI-CON 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS PRO 175mm LCD Inclinometer
