Panasonic 100 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 201-8079
- Mfr. Part No.:
- 16SVPT100M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.95
(exc. GST)
$10.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 635 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.99 | $9.95 | - |
| 250 - 495 | $1.946 | $9.73 | 2% |
| 500 + | $1.918 | $9.59 | 3% |
*price indicative
- RS Stock No.:
- 201-8079
- Mfr. Part No.:
- 16SVPT100M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 1000 | |
| Polarity | Polar | |
| Lead Pitch | 2.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6.3 (Dia) x 6.6 mm | |
| Height | 6.6mm | |
| Depth | 6.6mm | |
| Series | SVPT | |
| Length | 6.4mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 12% | |
| Diameter | 6.3mm | |
| Automotive Standard | No | |
| Lifetime | 20000 h | |
| Leakage Current | 300μA | |
| Ripple Current | 2.49A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 1000 | ||
Polarity Polar | ||
Lead Pitch 2.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6.3 (Dia) x 6.6 mm | ||
Height 6.6mm | ||
Depth 6.6mm | ||
Series SVPT | ||
Length 6.4mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Diameter 6.3mm | ||
Automotive Standard No | ||
Lifetime 20000 h | ||
Leakage Current 300μA | ||
Ripple Current 2.49A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
The Panasonic 100μF OS-CON SVP electrolytic aluminium capacitor construction with a high conductive polymer. It has excellent noise reduction capability and long life span. The capacitor used in PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters.
Low ESR is (15 mO max.)
Large capacitance is (560 μF max.)
Rated voltage range is 2.5 V to 16 V
- RS Stock No. 1737255
- Mfr. Part No. T521D107M016ATE050
Each (In a Pack of 2)
$4.46
- RS Stock No. 1877523P
- Mfr. Part No. T545V107M016ATE050
Each (Supplied on a Reel)
$4.235
- RS Stock No. 8387516
- Mfr. Part No. 875105344010
Each (In a Pack of 5)
$1.146
- RS Stock No. 1877523
- Mfr. Part No. T545V107M016ATE050
Each (In a Pack of 2)
$4.235
Related links
- Panasonic 100 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 56 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 39 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 16V dc











