Panasonic 330 μF Surface Polymer Capacitor, 25V
- RS Stock No.:
- 197-2183
- Mfr. Part No.:
- EEHZK1E331UV
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,180.00
(exc. GST)
$1,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | $2.36 | $1,180.00 |
| 1000 - 1500 | $2.301 | $1,150.50 |
| 2000 + | $2.266 | $1,133.00 |
*price indicative
- RS Stock No.:
- 197-2183
- Mfr. Part No.:
- EEHZK1E331UV
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 10.5 mm | |
| Series | ZKU | |
| Length | 10.5mm | |
| Height | 10.2mm | |
| Electrolyte Type | Hybrid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 14% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 8mm | |
| Ripple Current | 200mA | |
| Leakage Current | 0.01μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 10.5 mm | ||
Series ZKU | ||
Length 10.5mm | ||
Height 10.2mm | ||
Electrolyte Type Hybrid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 14% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 8mm | ||
Ripple Current 200mA | ||
Leakage Current 0.01μA | ||
- COO (Country of Origin):
- JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable users to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.
The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 27m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.
Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 330 μF Surface Polymer Capacitor, 25V
- Panasonic 330 μF Surface Polymer Capacitor, 25V dc
- Panasonic 100 μF Surface Polymer Capacitor, 25V
- Panasonic 220 μF Surface Polymer Capacitor, 25V
- Panasonic 180 μF Surface Polymer Capacitor, 25V
- Panasonic 470 μF Surface Polymer Capacitor, 25V dc
- CHEMI-CON 330 μF Surface Mount Polymer Capacitor, 25V
- Panasonic 470 μF Through Hole Polymer Capacitor, 25V
