Panasonic 180 μF Surface Polymer Capacitor, 25V
- RS Stock No.:
- 197-2181
- Mfr. Part No.:
- EEHZKE181XUV
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$1,664.10
(exc. GST)
$1,830.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 - 900 | $1.849 | $1,664.10 |
| 1800 - 2700 | $1.803 | $1,622.70 |
| 3600 + | $1.775 | $1,597.50 |
*price indicative
- RS Stock No.:
- 197-2181
- Mfr. Part No.:
- EEHZKE181XUV
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 25V | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 2.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6.3 (Dia) x 8 mm | |
| Length | 8mm | |
| Height | 7.7mm | |
| Series | ZKU | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 14% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 0.01μA | |
| Ripple Current | 1800mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 25V | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 2.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6.3 (Dia) x 8 mm | ||
Length 8mm | ||
Height 7.7mm | ||
Series ZKU | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 14% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 6.3mm | ||
Leakage Current 0.01μA | ||
Ripple Current 1800mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic has launched its highly reliable and miniature ZKU series of Conductive Polymer Hybrid Electrolytic Capacitors, to enable users to reduce the number and size of capacitors necessary, contributing to board area reduction. They can also withstand high current application conditions in automotive and industrial areas and includes a Vibration proof format.
The Panasonic ZKU series electrolytic capacitor is of conductive polymer hybrid type. It has 30m ohm ESR and as per demand the product can be made in vibration proof type. It is used for various electronic circuit such as audio/visual equipment ,home appliances, computers and measuring equipment.
Large capacitance compared with ZK series
Low ESR
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 180 μF Surface Polymer Capacitor, 25V
- Panasonic 220 μF Surface Polymer Capacitor, 25V
- Panasonic 100 μF Surface Polymer Capacitor, 25V
- Panasonic 330 μF Surface Polymer Capacitor, 25V
- Panasonic 330 μF Surface Polymer Capacitor, 25V dc
- Panasonic 470 μF Surface Polymer Capacitor, 25V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 25V dc
- CHEMI-CON 180 μF Through Hole Polymer Capacitor, 25V
