KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 187-8457
- Mfr. Part No.:
- T520C337M2R5ATE025
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.224 | $11.12 |
| 125 - 245 | $2.172 | $10.86 |
| 250 + | $2.14 | $10.70 |
*price indicative
- RS Stock No.:
- 187-8457
- Mfr. Part No.:
- T520C337M2R5ATE025
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 2.5 mm | |
| Series | T520 | |
| Height | 2.5mm | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 82.5μA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Ripple Current | 2600mA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface Mount | ||
Package/Case 6032-28 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 2.5 mm | ||
Series T520 | ||
Height 2.5mm | ||
Length 6mm | ||
Depth 3.2mm | ||
Electrolyte Type Solid | ||
Leakage Current 82.5μA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Ripple Current 2600mA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5 V
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KYOCERA AVX 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 2.5 V dc
