KEMET 100 μF Surface Polymer Capacitor, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $25.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.47

(exc. GST)

$9.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 248$4.235$8.47-
250 - 498$4.135$8.27$25.00
500 +$4.085$8.17$75.00

*price indicative

Packaging Options:
RS Stock No.:
187-7523
Mfr. Part No.:
T545V107M016ATE050
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

16V dc

Mount Type

Surface

Package/Case

7343-20

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 1.9 mm

Length

7.3mm

Height

1.9mm

Depth

4.3mm

Series

T545

Electrolyte Type

Solid

Automotive Standard

No

Dissipation Factor

10%

Ripple Current

1.94A

Leakage Current

160μA

Lifetime

2000 h

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
Highest energy per unit volume

Stable capacitance across temperature and voltage

No aging effects

Low ESR values

High frequency capacitance retention

High ripple handling

100% accelerated steady state aging

100% surge current tested

100% thermal shock tested (T545 only)

Halogen-free epoxy

Applications

Applications include enterprise storage, networking, server, mobile, client storage, and client computing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy