KEMET 150 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 187-7400
- Mfr. Part No.:
- T520X157M016ATE040
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-7400
- Mfr. Part No.:
- T520X157M016ATE040
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-43 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 4 mm | |
| Series | T520 | |
| Length | 7.3mm | |
| Height | 4mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 2.5A | |
| Leakage Current | 240μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 7343-43 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 4 mm | ||
Series T520 | ||
Length 7.3mm | ||
Height 4mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Ripple Current 2.5A | ||
Leakage Current 240μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
- RS Stock No. 1877505
- Mfr. Part No. T530X157M016ATE025
Each
$14.58
- RS Stock No. 1877505P
- Mfr. Part No. T530X157M016ATE025
Each (Supplied on a Reel)
$14.58
- RS Stock No. 2048370P
- Mfr. Part No. T599D157M004ATE025
Each (Supplied on a Reel)
$2.90
- RS Stock No. 1213330
- Mfr. Part No. T521T336M016ATE045
Each (In a Pack of 5)
$3.186
Related links
- KEMET 150 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 330 μF Surface Mount Polymer Capacitor, 16V dc










