KEMET 1.5 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 187-7240
- Mfr. Part No.:
- T521B155M063ATE200
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.88
(exc. GST)
$11.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.176 | $10.88 | - |
| 500 - 995 | $2.12 | $10.60 | 2% |
| 1000 + | $2.088 | $10.44 | 4% |
*price indicative
- RS Stock No.:
- 187-7240
- Mfr. Part No.:
- T521B155M063ATE200
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1.5μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Series | T521 | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Ripple Current | 1A | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 9.5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1.5μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Series T521 | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Ripple Current 1A | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 9.5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 1.5 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 1 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 82 μF Surface Mount Polymer Capacitor, 63V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 63V dc
