Wurth Elektronik 330 μF Surface Polymer Capacitor, 2V dc
- RS Stock No.:
- 185-5584
- Mfr. Part No.:
- 875046219001
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $4.515 | $9.03 |
*price indicative
- RS Stock No.:
- 185-5584
- Mfr. Part No.:
- 875046219001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 2V dc | |
| Mount Type | Surface | |
| Package/Case | 3500 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 1.9 mm | |
| Series | WCAP-PHSE | |
| Height | 1.9mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Leakage Current | 66μA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 10.2A | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 2V dc | ||
Mount Type Surface | ||
Package/Case 3500 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 1.9 mm | ||
Series WCAP-PHSE | ||
Height 1.9mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Leakage Current 66μA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 10.2A | ||
Dissipation Factor 6% | ||
- COO (Country of Origin):
- JP
Super low ESR product series
High ripple current capability
Low profile
Mounting style: H-Chip SMT
Capacitance range: 330 μF ‒ 560 μF
Capacitance tolerance: ±20 %
Voltage range (UR): 2 ‒ 2.5 V(DC)
Operating temperature: -55 °C up to +105 °C
Endurance: 2000h @ +105 °C
Dimensions (LxWxH) in mm: 7.3 x 4.3 x 1.9
Recommended soldering: Reflow soldering
Applications
Noise suppression
Input and output capacitor for DC/DC converter
USB Charger, Smart Meter, Power Bank
Communication infrastructure, Server, Mainboards
- RS Stock No. 2759426
- Mfr. Part No. 875575557006
Each
$5.11
- RS Stock No. 2759426P
- Mfr. Part No. 875575557006
Each (Supplied on a Reel)
$5.11
- RS Stock No. 1855639P
- Mfr. Part No. 875016319002
Each (Supplied on a Reel)
$3.274
- RS Stock No. 1855639
- Mfr. Part No. 875016319002
Each (In a Pack of 5)
$3.274
Related links
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 4V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 10V dc
- Wurth Elektronik 390 μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 470 μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 330 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 330 μF Surface Mount Aluminium Polymer Capacitor, 50V dc









