Wurth Elektronik 33μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 185-5573
- Mfr. Part No.:
- 875015519004
- Brand:
- Wurth Elektronik
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.822
(exc. GST)
$4.204
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 870 | $3.822 | $19.11 |
875 - 1745 | $3.728 | $18.64 |
1750 + | $3.672 | $18.36 |
*price indicative
- RS Stock No.:
- 185-5573
- Mfr. Part No.:
- 875015519004
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 47μF Surface Mount Polymer Capacitor, 25V dc
- AVX 100μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 82μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 180μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 27μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 100μF Surface Mount Polymer Capacitor, 25V dc
- KYOCERA AVX 100μF Surface Mount Polymer Capacitor, 25V dc