Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2V dc
- RS Stock No.:
- 185-5537
- Mfr. Part No.:
- 875016219006
- Brand:
- Wurth Elektronik
150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.918
(exc. GST)
$4.31
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 870 | $3.918 | $19.59 |
875 - 1745 | $3.848 | $19.24 |
1750 + | $3.762 | $18.81 |
*price indicative
- RS Stock No.:
- 185-5537
- Mfr. Part No.:
- 875016219006
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 560μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 390μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 330μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 2V dc
- Wurth Elektronik 470μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
- Panasonic 560μF Surface Mount Polymer Capacitor, 2V dc
- Nippon Chemi-Con 1mF Through Hole Polymer Capacitor, 2V dc