Panasonic 470 μF Polymer Capacitor 2V dc - EEFCX0D471R
- RS Stock No.:
- 172-4176
- Mfr. Part No.:
- EEFCX0D471R
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 172-4176
- Mfr. Part No.:
- EEFCX0D471R
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 2V dc | |
| Height | 1.9mm | |
| Length | 7.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Leakage Current | 94μA | |
| Tolerance | ±20 % | |
| Series | CX | |
| Ripple Current | 5.1A | |
| Dissipation Factor | 0.06% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 2V dc | ||
Height 1.9mm | ||
Length 7.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Leakage Current 94μA | ||
Tolerance ±20 % | ||
Series CX | ||
Ripple Current 5.1A | ||
Dissipation Factor 0.06% | ||
- COO (Country of Origin):
- JP
SP-CAP C Series
Panasonic CS, CT, CX Series Surface Mount Type SP-Cap Conductive Polymer Aluminium Capacitors.;The SP-CAP layered aluminium technology now provides an even lower profile and high stable capacitance at higher frequencies and temperatures. SP-Caps are Ideal for A/V, PC and hand held consumer applications. These parts are suited for applications where the capacitor must meet strict height restrictions.
Features & Benefits:
CX, CT and CX series are Low Profile High-Voltage products: 10 V dc to 35 V dc
They have high Ripple Current
Temperature Range: -55°C to +105°C
Nominal Capacitor Range: 10 μF to 100 μF
Capacitance Tolerance: ±20%
RoHS directive compliant
Low profile (1.1 mm, 1.4 mm, 1.9 mm height)
