KYOCERA AVX 47 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 182-0048
- Mfr. Part No.:
- TCQD476M016R0070E
- Brand:
- KYOCERA AVX
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.80
(exc. GST)
$29.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $5.36 | $26.80 | - |
| 125 - 245 | $5.224 | $26.12 | 2% |
| 250 + | $5.146 | $25.73 | 3% |
*price indicative
- RS Stock No.:
- 182-0048
- Mfr. Part No.:
- TCQD476M016R0070E
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 2917 | |
| Polarity | Polar | |
| Lead Pitch | 4.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.9 mm | |
| Height | 2.9mm | |
| Depth | 4.3mm | |
| Series | TCQ | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | 25°C | |
| Leakage Current | 75.2μA | |
| Lifetime | 1000 h | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 2917 | ||
Polarity Polar | ||
Lead Pitch 4.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.9 mm | ||
Height 2.9mm | ||
Depth 4.3mm | ||
Series TCQ | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature 25°C | ||
Leakage Current 75.2μA | ||
Lifetime 1000 h | ||
Automotive Standard AEC-Q200 | ||
AVXs TCQ low ESR conductive polymer capacitors series with components developed to deliver high endurance & performance stability. AVX offers a wide portfolio of Automotive Solid Electrolytic Capacitors in three product families. Each of these technologies bring unique features to best suit the specific requirements for many automotive applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Robust design for automotive applications
Humidity 85°C/85%RH, Vr, 1000 hours
Basic reliability 1%/1000hrs@85°C Vr with 60% confidence level
-55 to +125°C operation temperature
Full voltage range: 4-50V
DCL 0.1 CV
3x re flow 260°C compatible
Typical Applications
DC/DC converters
Telecommunications (Coupling/Decoupling)
Industrial & Special
Automotive (Body Electronics, Cabin Controls, Infotainment, Comfort, After Market, Etc)
Related links
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KYOCERA AVX 33 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 10 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 6.8 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 16V dc
- KYOCERA AVX 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
