KYOCERA AVX 150 μF Surface, 6.3V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

$3.89

(exc. GST)

$4.28

(inc. GST)

RS Stock No.:
182-0018
Mfr. Part No.:
TCJD157M006R0012
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

150 μF

Mount Type

Surface

Voltage

6.3 V dc

Depth

4.3 mm

Dimensions

7.3 x 4.3 x 2.9 mm

Dissipation Factor

6 %

Electrolyte Type

Solid

Height

2.9 mm

Lead Pitch

4.4 mm

Leakage Current

90 μA

Length

7.3 mm

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

25 °C

Series

TCJ

Technology

Polymer

Tolerance

±20 %

AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications. The series offers wide range of Capacitance in 17 SMD case sizes with J-lead terminations, maximum operating temperature up to 125 degrees Celsius. polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Lead-free, halogen free m.compound.

Conductive polymer electrode

Benign failure mode under recommended use conditions

Lower ESR

3x re flow 260°C compatible

CV range: 0.47-470μF / 2.5-125V

19 case sizes available

Typical Applications

Smart phone

Tablets

Notebook

LCD TV

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy