Panasonic 220 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 181-3159
- Mfr. Part No.:
- 16SVPK220M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.80
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 640 unit(s) shipping from 02 July 2026
- Plus 1,000 unit(s) shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.56 | $12.80 |
| 250 - 495 | $2.502 | $12.51 |
| 500 + | $2.466 | $12.33 |
*price indicative
- RS Stock No.:
- 181-3159
- Mfr. Part No.:
- 16SVPK220M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 5.9 x 6.6 x 6.6 mm | |
| Series | SVPK | |
| Height | 6.6mm | |
| Depth | 6.6mm | |
| Length | 5.9mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Diameter | 6.3mm | |
| Leakage Current | 704μA | |
| Ripple Current | 3.3A | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 1.4mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 5.9 x 6.6 x 6.6 mm | ||
Series SVPK | ||
Height 6.6mm | ||
Depth 6.6mm | ||
Length 5.9mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Diameter 6.3mm | ||
Leakage Current 704μA | ||
Ripple Current 3.3A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
Related links
- Panasonic 220 μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16V dc
- AVX 220 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 180 μF Surface Mount Polymer Capacitor, 16V dc
