Panasonic 1.2 mF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 181-3157
- Mfr. Part No.:
- 16SVPK1200M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.03
(exc. GST)
$24.235
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $4.406 | $22.03 |
| 100 - 195 | $4.296 | $21.48 |
| 200 + | $4.23 | $21.15 |
*price indicative
- RS Stock No.:
- 181-3157
- Mfr. Part No.:
- 16SVPK1200M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1.2mF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 12.6 x 10.3 x 10.3 mm | |
| Depth | 10.3mm | |
| Height | 10.3mm | |
| Series | SVPK | |
| Length | 12.6mm | |
| Electrolyte Type | Solid | |
| Lifetime | 1000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 0.12% | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.4A | |
| Leakage Current | 3.84mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 1.2mF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 12.6 x 10.3 x 10.3 mm | ||
Depth 10.3mm | ||
Height 10.3mm | ||
Series SVPK | ||
Length 12.6mm | ||
Electrolyte Type Solid | ||
Lifetime 1000 h | ||
Automotive Standard No | ||
Dissipation Factor 0.12% | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.4A | ||
Leakage Current 3.84mA | ||
- COO (Country of Origin):
- JP
High voltage (50 V.DC max.)
125 ℃ 1000 h
Halogen free
Related links
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 1.2 mF Surface Mount Polymer Capacitor, 6.3V dc
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 2.7 mF Surface Mount Polymer Capacitor, 2.5V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 4V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16V dc
- CHEMI-CON 1.2 mF Through Hole Polymer Capacitor, 16V dc
