Panasonic 150 μF Surface Aluminium Polymer Capacitor, 63V dc
- RS Stock No.:
- 181-2278
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (250 units, on reels of 250)*
$460.75
(exc. GST)
$506.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $1.843 | $460.75 |
| 500 - 2250 | $1.797 | $449.25 |
| 2500 + | $1.617 | $404.25 |
*price indicative
- RS Stock No.:
- 181-2278
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 150μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 11mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 10 mm x 16.5 mm | |
| Series | ZS | |
| Length | 16.5mm | |
| Depth | 10.3mm | |
| Height | 16.5mm | |
| Electrolyte Type | Hybrid | |
| Dissipation Factor | 0.08% | |
| Ripple Current | 3.5A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 94.5μA | |
| Diameter | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 150μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 11mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 10 mm x 16.5 mm | ||
Series ZS | ||
Length 16.5mm | ||
Depth 10.3mm | ||
Height 16.5mm | ||
Electrolyte Type Hybrid | ||
Dissipation Factor 0.08% | ||
Ripple Current 3.5A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 94.5μA | ||
Diameter 10mm | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
- COO (Country of Origin):
- JP
Panasonic Series ZS Polymer Capacitor, 150 μF Capacitance, 63V DC Voltage - EEHZS1J151P
This polymer capacitor is a highly efficient surface mount component that combines cutting-edge technology with reliable performance. It features a capacitance of 150μF and operates at a voltage rating of 63 V DC, making it suitable for a range of applications. With dimensions of 10 x 16.5mm, this low ESR and high-temperature rated capacitor is designed for challenging environments, with a maximum operating temperature of +135°C and a minimum of -55°C.
Features & Benefits
• Conductive polymer hybrid construction enhances performance and reliability
• Supports high ripple current up to 3.5 A for stability
• Low equivalent series resistance of 15 mΩ improves efficiency
• Polarised design ensures proper circuit orientation and reliability
• Extended lifetime of 4000 hours at maximum rated conditions
• AEC-Q200 certified, ensuring compliance with automotive standards
• Supports high ripple current up to 3.5 A for stability
• Low equivalent series resistance of 15 mΩ improves efficiency
• Polarised design ensures proper circuit orientation and reliability
• Extended lifetime of 4000 hours at maximum rated conditions
• AEC-Q200 certified, ensuring compliance with automotive standards
Applications
• Used for energy storage in automotive electronics
• Ideal for smoothing and filtering in power supplies
• Utilised in high-frequency circuits to enhance performance
• Effective in audio equipment for better sound quality
• Suitable for use in industrial automation systems
• Ideal for smoothing and filtering in power supplies
• Utilised in high-frequency circuits to enhance performance
• Effective in audio equipment for better sound quality
• Suitable for use in industrial automation systems
What is the expected lifespan of this component under maximum operating conditions?
The expected lifespan is approximately 4000 hours when operating at the maximum temperature of +135°C, ensuring long-lasting performance for critical applications.
How does the low ESR impact circuit efficiency?
The low equivalent series resistance of 15 mΩ minimises energy loss, enhancing the overall efficiency and performance of the circuit, particularly in high-frequency applications.
What precautions should be taken when integrating this capacitor into a circuit?
Ensure correct polarisation during installation to prevent circuit failure, and verify that the voltage rating does not exceed 63 V DC to maintain operational integrity.
Can this capacitor withstand extreme temperature fluctuations?
Yes, it can operate reliably between -55°C and +135°C, making it suitable for environments with significant temperature variations.
What advantages does the hybrid construction provide?
The hybrid structure combines the benefits of conductive polymer and aluminium, resulting in improved stability and performance while reducing the risk of failure in demanding applications.
Related links
- Panasonic 150 μF Surface Polymer Capacitor, 63V dc
- Vishay 33 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 39 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 6 μF Surface Polymer Capacitor, 63V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 63V dc
- Panasonic 33 μF Surface Polymer Capacitor, 63V dc
