KEMET 150 μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 179-7235
- Mfr. Part No.:
- A759MS157M1VEAE030
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-7235
- Mfr. Part No.:
- A759MS157M1VEAE030
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Electrolytic | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12 mm | |
| Series | A759 | |
| Length | 31mm | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 4.63A | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 788μA | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Electrolytic | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12 mm | ||
Series A759 | ||
Length 31mm | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Ripple Current 4.63A | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 788μA | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
KEMETs A759 Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties, is able to withstand higher ripple currents during normal operation. The A759 is ideally suited for industrial and commercial applications.
Applications
Typical applications include long life LED drivers,
professional power amplifiers and industrial power supplies.
Benefits
Through-hole form factor
High voltage
Low impedance
High ripple current
125°C/2,000 hours
Related links
- KEMET 150 μF Through Hole Polymer Capacitor, 35V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 35V dc
- CHEMI-CON 120 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 39 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 82 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 82 μF Through Hole Polymer Capacitor, 35V dc
