Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 179-3621
- Mfr. Part No.:
- 16SEPC270MX
- Brand:
- Panasonic
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.154
(exc. GST)
$1.269
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.154 | $11.54 |
50 - 90 | $1.133 | $11.33 |
100 + | $1.112 | $11.12 |
*price indicative
Related links
- Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 180μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 100μF Through Hole Polymer Capacitor, 16V dc
- KEMET 470μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 820μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1mF Through Hole Polymer Capacitor, 16V dc
- KEMET 330μF Through Hole Polymer Capacitor, 16V dc