Panasonic 33 μF Surface Polymer Capacitor, 63V dc
- RS Stock No.:
- 179-3395
- Mfr. Part No.:
- 63SXV33M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 400 units)*
$1,030.00
(exc. GST)
$1,132.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $2.575 | $1,030.00 |
| 800 - 1200 | $2.551 | $1,020.40 |
| 1600 + | $2.472 | $988.80 |
*price indicative
- RS Stock No.:
- 179-3395
- Mfr. Part No.:
- 63SXV33M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 33μF | |
| Voltage | 63V dc | |
| Mount Type | Surface | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 11.9 mm | |
| Length | 11.9mm | |
| Depth | 8.3mm | |
| Height | 8.3mm | |
| Series | SXV | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Lifetime | 1000 h | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Ripple Current | 930mA | |
| Dissipation Factor | 0.12% | |
| Leakage Current | 104μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 33μF | ||
Voltage 63V dc | ||
Mount Type Surface | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 11.9 mm | ||
Length 11.9mm | ||
Depth 8.3mm | ||
Height 8.3mm | ||
Series SXV | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Lifetime 1000 h | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Ripple Current 930mA | ||
Dissipation Factor 0.12% | ||
Leakage Current 104μA | ||
- COO (Country of Origin):
- JP
Low ESR obtained by using conductive polymer electrolyte.
Pb-free
Long life
Superior temperature characteristics.
Wide capacitance range from 1μF to 2700μF.
High voltage, high reliability.
OS-CON is an aluminum solid capacitor with high conductive polymer. OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid.
Super high voltage : 100 V.DC max.
Low ESR and High ripple current (C10 size : 16 V.DC / 8 mΩ / 5800 mAr.m.s.)
Long life, Endurance : 105 ℃ 5000 h
Related links
- Panasonic 33 μF Surface Polymer Capacitor, 63V dc
- Vishay 33 μF Surface Polymer Capacitor, 63V dc
- Panasonic 150 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 33 μF Surface Polymer Capacitor, 63V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 63V dc
- Wurth Elektronik 10 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 47 μF Surface Polymer Capacitor, 63V dc
- Wurth Elektronik 6 μF Surface Polymer Capacitor, 63V dc
