Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- RS Stock No.:
- 179-3369
- Mfr. Part No.:
- 20SEQP100M
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$256.80
(exc. GST)
$282.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.284 | $256.80 |
| 400 - 1800 | $1.252 | $250.40 |
| 2000 + | $1.126 | $225.20 |
*price indicative
- RS Stock No.:
- 179-3369
- Mfr. Part No.:
- 20SEQP100M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 20V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Height | 12mm | |
| Series | SEQP | |
| Length | 12mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Diameter | 8mm | |
| Dissipation Factor | 15% | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 20V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Height 12mm | ||
Series SEQP | ||
Length 12mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Diameter 8mm | ||
Dissipation Factor 15% | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 400μA | ||
- COO (Country of Origin):
- JP
Engineered to handle a broad range of technologies, Panasonics Polymer Capacitors can be designed into the most demanding applications
Ultra Low ESR
Small Size
High Ripple Current
High Endurance Based on Temperature De-Rating
Relatively Safer Short Circuit Mode Over Tantalum Capacitors
Panasonic's OS-CON Aluminum-Polymer Solid Capacitors are available in both surface-mount and through hole types. These Solid Electrolyte Aluminum OS-CON Capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. The OS-CON Series parts are characterized by a long-life and minimal ESR changes throughout the entire product lines rated temperature range.
Related links
- Panasonic 100 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 33 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 47 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 180 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 68 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 390 μF Through Hole Polymer Capacitor, 20V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 20V dc
