Vishay 22μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 174-0612
- Mfr. Part No.:
- MAL218697104E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)**
$22.64
(exc. GST)
$24.91
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $4.528 | $22.64 |
10 - 45 | $4.392 | $21.96 |
50 - 95 | $4.26 | $21.30 |
100 - 245 | $4.132 | $20.66 |
250 + | $4.008 | $20.04 |
**price indicative
Related links
- Vishay 22μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 22μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33μF Surface Mount Polymer Capacitor, 50V dc