Vishay 22μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 174-0202
- Mfr. Part No.:
- MAL218697104E3
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (On a Reel of 500)**
$2.099
(exc. GST)
$2.309
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
500 - 1000 | $2.099 | $1,049.50 |
1500 - 7000 | $2.001 | $1,000.50 |
7500 + | $1.801 | $900.50 |
**price indicative
Related links
- Vishay 22μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 22μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 33μF Surface Mount Polymer Capacitor, 50V dc