KEMET 220 μF Through Hole Polymer Capacitor, 16V dc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$272.00

(exc. GST)

$299.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.272$272.00-
2000 - 3000$0.266$266.002%
4000 +$0.262$262.003%

*price indicative

RS Stock No.:
173-4840
Mfr. Part No.:
A750EK227M1CAAE016
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

220μF

Voltage

16V dc

Mount Type

Through Hole

Polarity

Polar

Lead Pitch

2.5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6.3 (Dia) x 8 mm

Series

A750

Depth

8mm

Height

8mm

Electrolyte Type

Solid

Leakage Current

704μA

Minimum Operating Temperature

-55°C

Ripple Current

2.9A

Lifetime

2000 h

Diameter

6.3mm

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
CN

KEMET A750 Series


The KEMET A750 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.

Features


Through-hole form factor

Ultra-low impedance

High-ripple current

105°C/2,000 hours

Applications


A750 Series are suitable for industrial and commercial applications:

LED driver power supplies

Laptop power supplies

Mobile phone chargers

Computer motherboards

Professional power amplifiers

Industrial control systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy