Wurth Elektronik 82 μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 163-7145
- Mfr. Part No.:
- 870055675008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7145
- Mfr. Part No.:
- 870055675008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 82μF | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Package/Case | 600 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 12.5 mm | |
| Length | 12.5mm | |
| Series | WCAP-PTHR | |
| Height | 12.5mm | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 574μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 3.7A | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 82μF | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Package/Case 600 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 12.5 mm | ||
Length 12.5mm | ||
Series WCAP-PTHR | ||
Height 12.5mm | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 574μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 3.7A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C
Related links
- Wurth Elektronik 82 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 82 μF Surface Polymer Capacitor, 35V dc
- Wurth Elektronik 47 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 100 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 150 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 22 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 35V dc
- Wurth Elektronik 33 μF Through Hole Polymer Capacitor, 35V dc
