Wurth Elektronik 820μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 163-5878
- Mfr. Part No.:
- 875075361007
- Brand:
- Wurth Elektronik
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-5878
- Mfr. Part No.:
- 875075361007
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Technology | Polymer | |
| Capacitance | 820µF | |
| Voltage | 16V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 10mΩ | |
| Lead Pitch | 4.5mm | |
| Tolerance | ±20% | |
| Length | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Height | 9.85mm | |
| Dimensions | 12.4 (Dia) x 10mm | |
| Series | WCAP-PSLC | |
| Lifetime | 2000h | |
| Ripple Current | 5.1A | |
| Dissipation Factor | 10% | |
| Leakage Current | 2624 μA | |
| Polarised | Polar | |
| Diameter | 12.4mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Technology Polymer | ||
Capacitance 820µF | ||
Voltage 16V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 10mΩ | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Length 10mm | ||
Maximum Operating Temperature +105°C | ||
Height 9.85mm | ||
Dimensions 12.4 (Dia) x 10mm | ||
Series WCAP-PSLC | ||
Lifetime 2000h | ||
Ripple Current 5.1A | ||
Dissipation Factor 10% | ||
Leakage Current 2624 μA | ||
Polarised Polar | ||
Diameter 12.4mm | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 68 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 82 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 10 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 22 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 100 μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 56 μF Surface Mount Polymer Capacitor, 16V dc
