KEMET 47 μF Surface Polymer Capacitor, 35V dc

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $107.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$2,137.00

(exc. GST)

$2,350.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 08 January 2027
  • Plus 500 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$4.274$2,137.00-
1000 - 1500$4.167$2,083.50$107.00
2000 +$4.103$2,051.50$342.00

*price indicative

RS Stock No.:
144-7217
Mfr. Part No.:
T521X476M035ATE030
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

47μF

Voltage

35V dc

Mount Type

Surface

Package/Case

7343-43

Polarity

Polar

Lead Pitch

3.6mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

7.3 x 4.3 x 3.9 mm

Depth

4.3mm

Series

T521

Length

7.3mm

Height

3.9mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Automotive Standard

No

Lifetime

2000 h

Leakage Current

164.5μA

Ripple Current

3.65A

COO (Country of Origin):
CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.

ESR values down to 5 mOhms

Stable capacitance across temperature a

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy