KEMET 47 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 144-1786
- Mfr. Part No.:
- T598D476M025ATE060
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 126 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 254 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 124 | $4.02 | $8.04 | - |
| 126 - 248 | $3.925 | $7.85 | 2% |
| 250 + | $3.87 | $7.74 | 3% |
*price indicative
- RS Stock No.:
- 144-1786
- Mfr. Part No.:
- T598D476M025ATE060
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 47μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | T598 | |
| Height | 2.8mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.74A | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 10% | |
| Leakage Current | 117.5μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 47μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series T598 | ||
Height 2.8mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.74A | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 10% | ||
Leakage Current 117.5μA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities, The T591/T598 High Humidity/High Temperature Polymer Electrolytic Series delivers higher capacitance and ESR stability under harsh environmental conditions. Enhancements to the design and selected material upgrades were introduced to deliver 500 hours (T591) or 1,000 hours (T598) at 85°C/85% RH rated voltage and to fully comply with the AEC–Q200 Qualification Testing. These series are manufactured in an ISO TS 16949 certified plant and are subjected to PPAP/PSW and change control.
- RS Stock No. 1248269
- Mfr. Part No. A750EK476M1EAAE040
Each (In a Pack of 10)
$0.37
- RS Stock No. 0268859
- Mfr. Part No. PCF1E470MCL1GS
Each (In a Pack of 5)
$2.858
- RS Stock No. 1877350P
- Mfr. Part No. T521B226M025ATE100
Each (Supplied on a Reel)
$1.984
- RS Stock No. 2490416
- Mfr. Part No. TCJD476M025R0060E
Each (On a Tape of 10)
$2.543
Related links
- KEMET 47 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 47 μF Surface Mount Polymer Capacitor, 25V dc
- AVX 47 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 25V dc










