KEMET 100 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 124-8288
- Mfr. Part No.:
- A767MU107M1VLAE029
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.57
(exc. GST)
$17.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 305 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $3.114 | $15.57 |
| 100 - 195 | $3.032 | $15.16 |
| 200 + | $2.986 | $14.93 |
*price indicative
- RS Stock No.:
- 124-8288
- Mfr. Part No.:
- A767MU107M1VLAE029
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10.3 x 10.3 x 12.6 mm | |
| Series | A767 | |
| Height | 12.6mm | |
| Depth | 10.3mm | |
| Length | 10.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.1% | |
| Diameter | 10mm | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Ripple Current | 2.5A | |
| Leakage Current | 700μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10.3 x 10.3 x 12.6 mm | ||
Series A767 | ||
Height 12.6mm | ||
Depth 10.3mm | ||
Length 10.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.1% | ||
Diameter 10mm | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Ripple Current 2.5A | ||
Leakage Current 700μA | ||
- COO (Country of Origin):
- CN
KEMET A767 Series
The KEMET A767 Series Surface Mount Conductive Polymer Aluminium Solid Electrolytic capacitors are designed for greater stability and longer life across a wide range of temperatures. The polymer capacitors are highly conductive generating less heat internally during operation. It includes low ESR properties, high ripple capability and open failure mode.
Features
Surface mount form factor
Ultra-low impedance
High-ripple current
High voltage
105°C/2,000 hours
Applications
A767 Series are suitable for industrial and commercial applications:
LED driver power supplies
Laptop power supplies
Mobile phone chargers
Computer motherboards
Professional power amplifiers
Industrial control systems
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 6.8 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 3.3 μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35V dc
