KEMET 100 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 124-1224
- Mfr. Part No.:
- T521D107M025ATE040
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$2,272.00
(exc. GST)
$2,499.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | $4.544 | $2,272.00 | - |
| 1000 - 1500 | $4.431 | $2,215.50 | 2% |
| 2000 + | $4.362 | $2,181.00 | 4% |
*price indicative
- RS Stock No.:
- 124-1224
- Mfr. Part No.:
- T521D107M025ATE040
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 7343 | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Height | 2.8mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Series | T521 | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Ripple Current | 2.81A | |
| Leakage Current | 250μA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 7343 | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Height 2.8mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Series T521 | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
Ripple Current 2.81A | ||
Leakage Current 250μA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Kemet T521 Series
KEMETs T521 series are electrolytic capacitors that have a conductive polymer cathode delivering low ESR. These capacitors have a lengthy operational life and are highly reliable, with improved capacitance retention at high frequencies. T521 organic capacitors have stable temperature characteristics up to 68 μF and also include a safe failure mode.
Features
Volumetric efficiency
Low profile design
Benign failure mode
100% surge tested
RoHS Compliant and Halogen Free
Applications
DC-DC converters
Power supply input and high-voltage applications such as 12 V to 50 V
- RS Stock No. 1213323
- Mfr. Part No. T521X107M025ATE030
Each (In a Pack of 5)
$8.58
- RS Stock No. 1877220P
- Mfr. Part No. T521D107M025ATE060
Each (Supplied on a Reel)
$7.485
- RS Stock No. 1213331
- Mfr. Part No. T521D107M025ATE040
Each (In a Pack of 5)
$10.246
- RS Stock No. 1447443
- Mfr. Part No. T521X107M025ATE060
Each
$7.95
Related links
- KEMET 100 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 25V dc












