Panasonic 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 103-8666
- Mfr. Part No.:
- 2R5TPE330MAZB
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,528.00
(exc. GST)
$1,680.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.764 | $1,528.00 |
| 4000 - 6000 | $0.759 | $1,518.00 |
| 8000 + | $0.754 | $1,508.00 |
*price indicative
- RS Stock No.:
- 103-8666
- Mfr. Part No.:
- 2R5TPE330MAZB
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | B2 | |
| Polarity | Positive | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Series | POSCAP TPE | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1400mA | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Lifetime | 1000 h | |
| Leakage Current | 82.5μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case B2 | ||
Polarity Positive | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Series POSCAP TPE | ||
Length 3.5mm | ||
Height 1.9mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1400mA | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
Lifetime 1000 h | ||
Leakage Current 82.5μA | ||
- COO (Country of Origin):
- CN
POSCAP TPE series
Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 330 μF Surface Polymer Capacitor, 2.5 V dc
- Panasonic 330 μF Surface Polymer Capacitor, 2.5 V
- Panasonic 1 mF Surface Polymer Capacitor, 2.5 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 2.7 mF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Wurth Elektronik 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 100 μF Through Hole Polymer Capacitor, 2.5 V dc
