Panasonic 180 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 100-0058
- Mfr. Part No.:
- 16SEPC180M
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$251.80
(exc. GST)
$277.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.259 | $251.80 |
| 400 - 600 | $1.253 | $250.60 |
| 800 + | $1.242 | $248.40 |
*price indicative
- RS Stock No.:
- 100-0058
- Mfr. Part No.:
- 16SEPC180M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 180μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Height | 12mm | |
| Length | 9mm | |
| Series | SEPC | |
| Electrolyte Type | Solid | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.36A | |
| Leakage Current | 576μA | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 180μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Height 12mm | ||
Length 9mm | ||
Series SEPC | ||
Electrolyte Type Solid | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.36A | ||
Leakage Current 576μA | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 180 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 180 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 150 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 220 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 39 μF Through Hole Polymer Capacitor, 16V dc
