Panasonic 82 μF Polymer Capacitor 6.3V dc, Through Hole - 6SEP82M
- RS Stock No.:
- 100-0055
- Mfr. Part No.:
- 6SEP82M
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $14.00
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$364.50
(exc. GST)
$401.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.729 | $364.50 | - |
| 1000 - 4500 | $0.715 | $357.50 | $14.00 |
| 5000 + | $0.70 | $350.00 | $145.00 |
*price indicative
- RS Stock No.:
- 100-0055
- Mfr. Part No.:
- 6SEP82M
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 82μF | |
| Product Type | Polymer Capacitor | |
| Voltage | 6.3V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Height | 6mm | |
| Length | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 2.5mm | |
| Series | SEP | |
| Leakage Current | 258μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Ripple Current | 1.7A | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 82μF | ||
Product Type Polymer Capacitor | ||
Voltage 6.3V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Height 6mm | ||
Length 6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Lead Pitch 2.5mm | ||
Series SEP | ||
Leakage Current 258μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Ripple Current 1.7A | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
