Panasonic 120 μF Threaded Through Hole Electrolytic Capacitor, 63V

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$2.86

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9$2.86
10 - 24$2.39
25 - 99$1.48
100 - 499$1.45
500 +$1.41

*price indicative

Packaging Options:
RS Stock No.:
814-204
Mfr. Part No.:
EEHAZSJ121UB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Electrolytic Capacitor

Technology

Hybrid

Capacitance

120μF

Voltage

63V

Mount Type

Threaded Through Hole

Package/Case

Radial Leaded

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10.0 x 11.7 mm

Length

11.7mm

Series

ZSU-A Series

Height

11.7mm

Depth

10mm

Electrolyte Type

Polymer

Diameter

10mm

Lifetime

4000 h

Automotive Standard

AEC-Q200

Leakage Current

75.6μA

Minimum Operating Temperature

-55°C

Ripple Current

3A

Anti Vibration

No

Dissipation Factor

0.08%

COO (Country of Origin):
JP
The Panasonic conductive polymer hybrid aluminium electrolytic capacitor is designed for high performance in demanding applications. This component offers extended endurance and high capacitance in a Compact radial package, ensuring reliability in various electronic circuits.

Endurance of 4000 hours at 125 °C and up to 135 °C enhances reliability

Capacitance tolerance of ±20 % ensures precise performance

Low dissipation factor supports efficient operation

AEC-Q200 compliant, guaranteeing automotive reliability standards

RoHS compliant, aligning with ecological requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy