Panasonic 680 μF Surface Polymer Capacitor, 25V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.06

(exc. GST)

$25.365

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$4.612$23.06
50 - 245$3.736$18.68
250 - 495$2.856$14.28
500 +$2.534$12.67

*price indicative

Packaging Options:
RS Stock No.:
434-051
Mfr. Part No.:
EEHZL1E681P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Aluminium Electrolytic

Capacitance

680μF

Voltage

25V dc

Mount Type

Surface

Package/Case

Surface Mount

Polarity

Negative

Lead Pitch

4.6mm

Tolerance

±20 %

Maximum Operating Temperature

135°C

Dimensions

10 x 10.2 mm

Height

10.2mm

Series

ZL

Electrolyte Type

Hybrid Aluminium Electrolytic

Anti Vibration

No

Automotive Standard

AEC-Q200

Lifetime

4000 h

Diameter

10mm

Dissipation Factor

0.14%

Ripple Current

3.4A

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
The Panasonic Hybrid Cap ZL SMD is rated for 25V and 680μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 10x10.2 mm, an ESR of 14mΩ, and a ripple current rating of 3.4Arms.

High temperature lead-free reflow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy