Panasonic 47 μF Surface Polymer Capacitor, 63V
- RS Stock No.:
- 434-026
- Mfr. Part No.:
- EEHZV1J470P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.54
(exc. GST)
$24.795
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 985 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.508 | $22.54 |
| 50 - 245 | $3.652 | $18.26 |
| 250 - 495 | $2.794 | $13.97 |
| 500 + | $2.48 | $12.40 |
*price indicative
- RS Stock No.:
- 434-026
- Mfr. Part No.:
- EEHZV1J470P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Aluminium Electrolytic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Negative | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 8 x 10.2 mm | |
| Height | 10.2mm | |
| Series | ZV | |
| Electrolyte Type | Hybrid Aluminium Electrolytic | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Diameter | 8mm | |
| Dissipation Factor | 0.08% | |
| Anti Vibration | No | |
| Ripple Current | 3.3A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Aluminium Electrolytic | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Negative | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 8 x 10.2 mm | ||
Height 10.2mm | ||
Series ZV | ||
Electrolyte Type Hybrid Aluminium Electrolytic | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Diameter 8mm | ||
Dissipation Factor 0.08% | ||
Anti Vibration No | ||
Ripple Current 3.3A | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Panasonic Polymer Capacitor, 47μF Capacitance, 63V Voltage - EEHZV1J470P
This polymer capacitor is a surface-mount hybrid aluminium electrolytic device designed for electronic and automotive environments. It provides energy storage and smoothing in power circuits, functioning across a wide temperature range for demanding applications. The component is supplied in a taped SMD package for automated placement and is polarised for correct orientation on assemblies.
Features and Benefits:
• Rated for 63V operation enabling higher-voltage designs
• Capacitance 47μF with ±20% tolerance for predictable filtering
• Ripple handling 3.3A supports high-current decoupling
• Maximum temperature 135°C allows elevated-temperature use
• Minimum temperature -55°C secures low-temperature performance
• Leakage current 29.6μA reduces standby losses in circuits
• Capacitance 47μF with ±20% tolerance for predictable filtering
• Ripple handling 3.3A supports high-current decoupling
• Maximum temperature 135°C allows elevated-temperature use
• Minimum temperature -55°C secures low-temperature performance
• Leakage current 29.6μA reduces standby losses in circuits
Applications
• Suitable for automotive control units requiring high-temperature parts
• Ideal for power-supply smoothing in industrial automation
• Used for decoupling in motor drive and inverter modules
• Can be used for bulk storage on Compact SMD power boards
• Used with high-reliability electronics needing AEC‑Q200 components
• Ideal for power-supply smoothing in industrial automation
• Used for decoupling in motor drive and inverter modules
• Can be used for bulk storage on Compact SMD power boards
• Used with high-reliability electronics needing AEC‑Q200 components
What mounting method is required for assembly?
The device is intended for surface mounting and is supplied in a taped package for reel-based pick-and-place assembly.
How long can the capacitor be expected to operate under continuous use?
The specified operational lifetime is 4000h under rated conditions.
What mechanical footprint should designers allow on the PCB?
The component has a circular body with an 8mm diameter and a height of 10.2 mm, lead pitch measures 3.1mm for solder pad alignment.
Which electrolyte technology is used and what impact does it have?
A hybrid aluminium electrolytic design is used, combining polymer characteristics for low impedance with traditional electrolytic behaviour.
Related links
- Panasonic 47 μF Surface Polymer Capacitor, 63V
- Panasonic 82 μF Surface Polymer Capacitor, 63V
- Panasonic 68 μF Surface Polymer Capacitor, 63V
- Panasonic 56 μF Surface Polymer Capacitor, 63V
- Panasonic 33 μF Surface Polymer Capacitor, 63V
- Panasonic 33 μF Surface Polymer Capacitor, 63V dc
- Panasonic 47 μF Surface Polymer Capacitor, 35V dc
- Panasonic 68 μF Surface Mount Aluminium Polymer Capacitor, 63V
