Panasonic 56 μF Polymer Capacitor 63V, Surface - EEHZV1J560V
- RS Stock No.:
- 434-031
- Mfr. Part No.:
- EEHZV1J560V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.82
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.364 | $31.82 |
| 25 + | $6.172 | $30.86 |
*price indicative
- RS Stock No.:
- 434-031
- Mfr. Part No.:
- EEHZV1J560V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Capacitance | 56μF | |
| Voltage | 63V | |
| Mount Type | Surface | |
| Height | 10.2mm | |
| Polarity | Negative | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 h | |
| Lead Pitch | 4.6mm | |
| Series | ZV | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 4A | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Capacitance 56μF | ||
Voltage 63V | ||
Mount Type Surface | ||
Height 10.2mm | ||
Polarity Negative | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 h | ||
Lead Pitch 4.6mm | ||
Series ZV | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 4A | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Panasonic Hybrid Cap ZV is rated for 63V and 56μF, with a temperature range up to 135°C and a lifespan of 4000 hours. It has a size of 10x10.5 mm, an ESR of 16mΩ, and a ripple current rating of 4Arms.
High temperature lead-free reflow
