Panasonic 68 μF Surface Polymer Capacitor, 50V
- RS Stock No.:
- 434-020
- Mfr. Part No.:
- EEHZV1H680P
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.96
(exc. GST)
$25.255
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.592 | $22.96 |
| 50 - 245 | $3.718 | $18.59 |
| 250 - 495 | $2.844 | $14.22 |
| 500 + | $2.524 | $12.62 |
*price indicative
- RS Stock No.:
- 434-020
- Mfr. Part No.:
- EEHZV1H680P
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Aluminium Electrolytic | |
| Capacitance | 68μF | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Polarity | Negative | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 135°C | |
| Dimensions | 8 x 10.2 mm | |
| Series | ZV | |
| Height | 10.2mm | |
| Electrolyte Type | Hybrid Aluminium Electrolytic | |
| Lifetime | 4000 h | |
| Ripple Current | 3.6A | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | AEC-Q200 | |
| Anti Vibration | No | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Aluminium Electrolytic | ||
Capacitance 68μF | ||
Voltage 50V | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Polarity Negative | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 135°C | ||
Dimensions 8 x 10.2 mm | ||
Series ZV | ||
Height 10.2mm | ||
Electrolyte Type Hybrid Aluminium Electrolytic | ||
Lifetime 4000 h | ||
Ripple Current 3.6A | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard AEC-Q200 | ||
Anti Vibration No | ||
Dissipation Factor 0.1% | ||
- COO (Country of Origin):
- JP
Panasonic Polymer Capacitor, 68μF Capacitance, 50V Voltage - EEHZV1H680P
This polymer capacitor is a polar surface-mount component designed for electronic and automotive circuits where compact, high-temperature capacitance is required. It functions as an energy-storage and smoothing element capable of handling elevated ambient conditions and frequent current transients, offering a balance between capacitance and thermal endurance for professional electronic assemblies.
Features and Benefits:
• 68μF capacitance delivering effective decoupling under load
• Rated at 50V to support moderate-voltage bus applications
• Low ESR enabling better performance with high ripple currents
• 3.6A ripple current to accommodate demanding transient currents
• Operates up to 135°C for high-temperature environments
• Lifetime of 4000h to suit long-duration duty cycles
• Rated at 50V to support moderate-voltage bus applications
• Low ESR enabling better performance with high ripple currents
• 3.6A ripple current to accommodate demanding transient currents
• Operates up to 135°C for high-temperature environments
• Lifetime of 4000h to suit long-duration duty cycles
Applications
• Suitable for power-supply smoothing in automotive control units
• Ideal for DC to DC converter output filtering in industrial automation
• Used with motor-control electronics to suppress voltage ripple
• Can be used for backup-bypass in embedded systems subject to heat
• Ideal for DC to DC converter output filtering in industrial automation
• Used with motor-control electronics to suppress voltage ripple
• Can be used for backup-bypass in embedded systems subject to heat
What is the expected leakage behaviour at rated conditions?
The leakage current is specified at 34μA, indicating minimal self-discharge during normal operation.
Which mounting style does this component require on an assembly?
It is designed for surface mounting and supplied in a taped package for automated placement.
What electrolyte and technology combination does it use to balance performance?
A hybrid aluminium electrolytic construction blends polymer characteristics with aluminium materials for resilience in thermal and ripple scenarios.
What tolerance should designers allow when specifying capacitance?
The capacitance tolerance is ±20%, so circuit margins should accommodate this variability.
Related links
- Panasonic 100 μF Surface Polymer Capacitor, 50V
- Panasonic 120 μF Surface Polymer Capacitor, 50V
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50V dc
- Wurth Elektronik 68 μF Surface Polymer Capacitor, 50V dc
- Panasonic 22 μF Surface Mount Polymer Capacitor, 50V
- Panasonic 68 μF Surface Polymer Capacitor, 63V
- Panasonic 68 μF Surface Polymer Capacitor, 35V
