OPTIBELT Rubber RB Drive Belt, 864 mm Length
- RS Stock No.:
- 217-0754
- Mfr. Part No.:
- 6 PJ 864 RB
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save $6.37
View bulk pricing optionsSubtotal (1 unit)*
$35.63
(exc. GST)
$39.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 28 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $35.63 | - |
| 13 - 24 | $35.14 | $6.37 |
| 25 + | $34.44 | $29.75 |
*price indicative
- RS Stock No.:
- 217-0754
- Mfr. Part No.:
- 6 PJ 864 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 864mm | |
| Product Type | Drive Belt | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 864mm | ||
Product Type Drive Belt | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is embedded in a rubber adhesive mixture and cover the entire width of the ribbed belt. Fibre reinforced, wear resistant rubber compounds ensure quiet operation, oil and heat resistance and a long belt life.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
- RS Stock No. 2170140
- Mfr. Part No. 12 PJ 864 RB
Each
$71.26
- RS Stock No. 2170404
- Mfr. Part No. 16 PJ 864 RB
Each
$99.69
Related links
- OPTIBELT Rubber RB Drive Belt, 864 mm Length
- OPTIBELT Rubber RB Drive Belt, 584 mm Length
- OPTIBELT Rubber RB Drive Belt, 1200 mm Length
- OPTIBELT Rubber RB Drive Belt, 1016 mm Length
- OPTIBELT Rubber RB Drive Belt, 1549 mm Length
- OPTIBELT Rubber RB Drive Belt, 2210 mm Length
- OPTIBELT Rubber RB Drive Belt, 711 mm Length
- OPTIBELT Rubber RB Drive Belt, 955 mm Length












