OPTIBELT Rubber RB Drive Belt, 955 mm Length
- RS Stock No.:
- 217-0756
- Mfr. Part No.:
- 6 PJ 955 RB
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.66
(exc. GST)
$38.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $34.66 |
| 13 - 24 | $34.17 |
| 25 + | $33.47 |
*price indicative
- RS Stock No.:
- 217-0756
- Mfr. Part No.:
- 6 PJ 955 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 955mm | |
| Belt Section | PJ | |
| Series | RB | |
| Material | Rubber | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 955mm | ||
Belt Section PJ | ||
Series RB | ||
Material Rubber | ||
Height 3.5mm | ||
The OPTIBELT ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is embedded in a rubber adhesive mixture and cover the entire width of the ribbed belt. Fibre reinforced, wear resistant rubber compounds ensure quiet operation, oil and heat resistance and a long belt life.
Low vibration and noise
Can be used with back bend idlers, e.g. in serpentine drives
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 955 mm Length
- OPTIBELT Rubber RB Drive Belt, 965 mm Length
- OPTIBELT Rubber RB Drive Belt, 1549 mm Length
- OPTIBELT Rubber RB Drive Belt, 1200 mm Length
- OPTIBELT Rubber RB Drive Belt, 2210 mm Length
- OPTIBELT Rubber RB Drive Belt, 711 mm Length
- OPTIBELT Rubber RB Drive Belt, 584 mm Length
- OPTIBELT Rubber RB Drive Belt, 1016 mm Length
