OPTIBELT Rubber RB Drive Belt, 508 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.13

(exc. GST)

$33.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$30.13
13 - 24$29.74
25 +$29.15

*price indicative

RS Stock No.:
217-0745
Mfr. Part No.:
6 PJ 508 RB
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Length

508mm

Product Type

Drive Belt

Belt Section

PJ

Series

RB

Material

Rubber

Height

3.5mm

The OPTIBELT ribbed belt combines the high flexibility of the flat belt with the high performance of the V-belt. The V-shaped parallel ribs are made from a wear-resistant rubber compound. The high strength tension cord is designed for the many applications of the ribbed belt. It is embedded in a rubber adhesive mixture and cover the entire width of the ribbed belt. Fibre reinforced, wear resistant rubber compounds ensure quiet operation, oil and heat resistance and a long belt life.

Low vibration and noise

Can be used with back bend idlers, e.g. in serpentine drives

High belt speeds are possible

Very good dynamic power transmission capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy