OPTIBELT Rubber RB Drive Belt, 1.46 m Length
- RS Stock No.:
- 217-0148
- Mfr. Part No.:
- 12 PK 1460 RB
- Brand:
- OPTIBELT
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$218.87
(exc. GST)
$240.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $218.87 | - |
| 13 - 24 | $215.83 | 1% |
| 25 + | $211.46 | 3% |
*price indicative
- RS Stock No.:
- 217-0148
- Mfr. Part No.:
- 12 PK 1460 RB
- Brand:
- OPTIBELT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Drive Belt | |
| Length | 1.46m | |
| Belt Section | PK | |
| Series | RB | |
| Material | Rubber | |
| Height | 4.6mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Drive Belt | ||
Length 1.46m | ||
Belt Section PK | ||
Series RB | ||
Material Rubber | ||
Height 4.6mm | ||
The Optibelt RB ribbed belt are precision engineered for superior performance and manufactured for incredible durability. A wide range of custom manufactured constructions are available for automotive, serpentine, alternator power transmission applications and more. It has 1460 mm length.
Low vibration and noise
High belt speeds are possible
Very good dynamic power transmission capability
Related links
- OPTIBELT Rubber RB Drive Belt, 1460 mm Length
- OPTIBELT Rubber RB Drive Belt, 775 mm Length
- OPTIBELT Rubber RB Drive Belt, 962 mm Length
- OPTIBELT Rubber RB Drive Belt, 648 mm Length
- OPTIBELT Rubber RB Drive Belt, 812 mm Length
- OPTIBELT Rubber RB Drive Belt, 2030 mm Length
- OPTIBELT Rubber RB Drive Belt, 1520 mm Length
- OPTIBELT Rubber RB Drive Belt, 2050 mm Length
